XP1001000M-05R

Lantronix
515-XP1001000M-05R
XP1001000M-05R

Mfr.:

Description:
Servers XPort XE w/MODBUS no Encryption Ext Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 499

Stock:
499 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,35 € 50,35 €

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Servers
RoHS:  
Serial Device Servers
DSTni-EX
48 MHz, 88 MHz
921.6 kb/s, 10 Mb/s, 100 Mb/s
1 Port
Ethernet, Serial
3.14 V
3.46 V
- 40 C
+ 85 C
Tray
Brand: Lantronix
Dimensions: 33.9 mm x 16.25 mm x 13.5 mm
Product Type: Servers
Series: XPORT
Factory Pack Quantity: 200
Subcategory: Ethernet & Communication Modules
Unit Weight: 9,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517699000
CNHTS:
8517699000
USHTS:
8517690000
JPHTS:
851769000
BRHTS:
85176900
ECCN:
5A991