X303F202B01

Lantronix
515-X303F202B01
X303F202B01

Mfr.:

Description:
Gateways WW LTE-M GATEWAY, 8-32VDC; DI, MULTI-MODE SERIAL, WIFI5, BT5.0, ETH LAN, MICROSD HLDER (ACCESSORIES NOT INCLUDED), EPACK SW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
204,18 € 204,18 €

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Gateways
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
ARM926EJ-S
600 MHz
Serial
9 VDC
30 VDC
- 30 C
+ 70 C
Bulk
Brand: Lantronix
Dimensions: 79 mm x 23.5 mm x 79 mm
Flash: 8 MB
Memory Type: Flash, SDRAM
Operating Supply Voltage: 9 VDC to 30 VDC
Product Type: Gateways
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth, BLE
Protocol - Cellular, NBIoT, LTE: LTE M
Protocol - WiFi - 802.11: WiFi
RAM: 128 MB
Security: DMZ, HTTPs, SIM Pin, VLAN
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620085
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.