TN-10GSFP-SR

Lantronix
515-TN-10GSFP-SR
TN-10GSFP-SR

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers TRANSCIEVER- SFP+, 10GBASE-SR, 10.3G, MM LC, 850nm, 3.3V, DMI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
274,34 € 274,34 €

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
TN-10GSFP-xRx
Bulk
Brand: Lantronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517699090
USHTS:
8517620085
ECCN:
5A991.b.1

FEATURED PRODUCTS
LANTRONIX