SM24TBT2DPB

Lantronix
515-SM24TBT2DPB
SM24TBT2DPB

Mfr.:

Description:
Power over Ethernet - PoE - Industrial Managed PoE++ Switch, 24-port 10/100/1000Base-T PoE++ and 2 100/1000 SFP/RJ-45 Combo port, single ACDC Power supply modular, NO POWER CORD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.506,90 € 2.506,90 €

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Power over Ethernet - PoE - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
PoE Switches
26 Port
90 W
Rack Mount
53 Gb/s
Required
FCC Class A; CE; UL62368-1
Brand: Lantronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DC Output Connector: RJ45 Connector
Features: Hot-swappable dual power supply modules
Height: 44 mm
Length: 300 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Managed Gigabit Ethernet PoE++ Switch
Width: 442 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620080
ECCN:
5A991.b.1

SM24TBT2DPB Managed Gigabit PoE++ Switches

Lantronix SM24TBT2DPB Managed Gigabit PoE++ Switches are high-performance layer 2 managed switches with 52Gbps switching capacity. These PoE ++ switches feature (24) 10/100/1000Mbps copper ports and (2) additional 100/1000Mbps dual-speed SFP/RJ-45 combo ports. The SM24TBT2DPB PoE++ switches comply with the IEEE 802.3bt PoE++ standard and supply up to 90W per port. These switches provide full PoE++ output on all 24 ports when equipped with dual hot-swappable PS-ACDC-1200 power supplies. Typical applications include LED lighting, smart building IoT devices, IP surveillance, POS systems, and digital signage.