SLS200PS20-02

Lantronix
515-SLS200PS20-02
SLS200PS20-02

Mfr.:

Description:
Interface Modules Spider 1 Port Remote KVM-over-IP with PS/2and USB Connectors; 21 VGA cable

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
508,65 € 508,65 €

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Interface Modules
RoHS:  
Interface Modules
Remote KVM
1 Port
RS-232, USB
0 C
+ 45 C
Spider
Bulk
Brand: Lantronix
Dimensions: 13.2 cm x 5.8 cm x 3.1 cm
Operating Supply Current: 1.6 A
Operating Supply Voltage: 5 VDC
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471809000
ECCN:
5A992
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Spider 2 KVM Solutions

Lantronix Spider 2 Keyboard, Video, and Mouse (KVM) Solutions are integrated KVM over IP solutions for remote equipment. These modules offer non-blocked BIOS-level control of servers. The Spider 2 KVM solutions include a CAT5-based remote access KVM solution with virtually no cable length restrictions in a compact zero-footprint package. These KVM solutions offer a low-cost-per-remote-user server management solution without client software or external power supply requirements. The Spider 2 KVM solutions feature a hardware-based compression algorithm that ensures exceptional video performance and low bandwidth consumption. These solutions also feature a powerful Arm® based processor, onboard memory (flash, video, and CPU SDRAM), secure operating system, web server, and intelligent power management.