SISPM1040-3248-L-BR

Lantronix
515-SISPM10403248LBR
SISPM1040-3248-L-BR

Mfr.:

Description:
Power over Ethernet - PoE - Industrial Managed Hardened PoE+ Switch (24) 10/100/1000Base-T PoE+ (4) 100/1000 SFP (4) 1G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.142,26 € 2.142,26 €

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Power over Ethernet - PoE - Industrial
RoHS:  
PoE Switches
32 Port
100 VAC to 250 VAC
24 VDC
1 A
370 W
Rack Mount
136 Gb/s
Included
Brand: Lantronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DC Output Connector: RJ45 Connector
Height: 44 mm
Length: 442 mm
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Output Current-Channel 1: 1 A
Output Voltage-Channel 1: 24 VDC
Packaging: Bulk
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Managed PoE+ Switch
Width: 300 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620080
ECCN:
5A991.b.1

SISPM1040 Managed Hardened PoE+ Switches

Lantronix SISPM1040 Managed Hardened PoE+ Switches are next-generation rack mountable hardened switches with 80Gbps switching capacity. These switches provide (16) 10/100/1000 PoE+ ports, (4) 100/1000 dual-speed SFP ports, and (2) additional 1G/10G SFP+ slots. The SISPM1040 PoE+ switches support jumbo frames up to 9.6Kbytes, IPv4/IPv6 dual protocols, DHCP relay, DHCP snooping, and DHCP server. These PoE+ switches feature a Device Management System (DMS) that provides graphical monitoring, traffic monitoring, and troubleshooting such as network diagnostic, protection mechanism, performance, and link management.