SI-IES-5200-LRT

Lantronix
515-SI-IES-5200-LRT
SI-IES-5200-LRT

Mfr.:

Description:
Media Converters Media Converter, Indust PoE++ Injector 10M/100M/1G/2.5G/5G/10G

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
150,50 € 150,50 €

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Media Converters
RoHS:  
Unmanaged
Brand: Lantronix
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Media Converters
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 56 VDC
Supply Voltage - Min: 54 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SI-IES-5200-LRT Media Converter

Lantronix SI-IES-5200-LRT Media Converter is an unmanaged, hardened, multi-Gigabit PoE++ injector with up to 90W power on a network segment. This injector is designed to meet the demand of higher bandwidth (up to 10G), higher power devices in locations where a power source is not readily available. The SI-IES-5200-LRT converter offers a high level of immunity against Electromagnetic Interference (EMI) and heavy electrical surges. This media converter provides reverse polarity protection and overload current protection. The SI-IES-5200-LRT converter supports IEEE 802.3af/at/bt and operates at a temperature range of -40°C to 75°C. Typical applications include wireless access points, multi-lens surveillance cameras, license plate readers, and IP networked devices.