SGX5150122JS

Lantronix
515-SGX5150122JS
SGX5150122JS

Mfr.:

Description:
Gateways 256M FLASH JAPAN ONLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
420,47 € 420,47 €

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Gateways
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
IoT Wireless Gateways
Flash
2.4 GHz, 5 GHz
921 kb/s, 10 Mb/s, 100 Mb/s
3 Port
Ethernet, RS-232 (RJ45), USB
12 V
12 V
0 C
+ 45 C
Bulk
Brand: Lantronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dimensions: 110 mm x 89 mm x 26 mm
Flash: 128 MB
IP Rating: IP20
Memory Type: SDRAM
Power Consumption: 1.9 W, 5.5 W
Product Type: Gateways
RAM: 64 MB
Security: With Security
Series: SGX 5150
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A992.C

SGX 5150 IoT Device Gateways

Lantronix SGX 5150 IoT Device Gateways are next-generation IoT devices for connecting business-critical assets and data securely to enterprise networks. The SGX 5150 has an advanced turnkey design that provides everything needed for secure wireless connectivity. The gateways can be easily configured and connected right out of the box. Lantronix SGX 5150 IoT Device Gateways offer high-performance Wi-Fi®, TruPort security, essential IoT applications, and multi-interface access.