SGX5150102JS

Lantronix
515-SGX5150102JS
SGX5150102JS

Mfr.:

Description:
Gateways S232 RJ45 USB 10/100 Ethernet Japan

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
420,47 € 420,47 €

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Gateways
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
IoT Wireless Gateways
2.4 GHz, 5 GHz
921 kb/s
1 Ethernet, 1 Serial, 1 USB
Ethernet, RS-232, USB
9 V
30 V
- 40 C
+ 70 C
Bulk
Brand: Lantronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dimensions: 109.22 mm x 71.12 mm x 33.02 mm
IP Rating: IP30
Power Consumption: 1.9 W, 5.5 W
Product Type: Gateways
Security: With Security
Series: SGX 5150
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A992.C