SFP-550M-DUPL

Lantronix
515-SFP-550M-DUPL
SFP-550M-DUPL

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers DUPLEX 550m 1000 BASE-SX 850nm MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
90,56 € 90,56 €

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Transceivers
850 nm
Singlemode and Multimode
SFP
Ethernet, Fibre Channel
RJ-45
Bulk
Brand: Lantronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Pluggable
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
ECCN:
5A991.b.1

FEATURED PRODUCTS
LANTRONIX