SC485

Lantronix
515-SC485
SC485

Mfr.:

Description:
D-Sub Adapters & Gender Changers Snapcap : RS232 to RS485 converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,71 € 25,71 €

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: D-Sub Adapters & Gender Changers
RoHS:  
Standard D-Sub
Male
9 Position
Female
5 Position
Unfiltered
Brand: Lantronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: D-Sub Adapters & Gender Changers
Series: G520
Factory Pack Quantity: 10
Subcategory: D-Sub Connectors
Part # Aliases: SNAPCAP SNAPCAP485-ES
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517790000
ECCN:
EAR99

FEATURED PRODUCTS
LANTRONIX