P24E4

Lantronix
515-P24E4
P24E4

Mfr.:

Description:
Desktop AC Adapters ADAPTER, POWER 12V1.25A SWITCHING, 4PIN SWB CONNECTOR, AC CABLE, PLUG, UK/HK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Desktop AC Adapters
RoHS:  
12 VDC
1.25 A
Brand: Lantronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 10
Subcategory: AC-DC Power Supply
Part # Aliases: ACC-PS23-F
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504408500
ECCN:
EAR99

FEATURED PRODUCTS
LANTRONIX