NTC-225-01-01

Lantronix
515-NTC-225-01-01
NTC-225-01-01

Mfr.:

Description:
Routers 4G LTE IIoT Router for Verizon (US) 1 LAN FE, RS-232/485 MULTI-MODE, USB, 4 I/O

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
222,70 € 222,70 €

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Routers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Routers
1 GHz
3 Port
0 V
30 V
- 40 C
+ 70 C
Bulk
Brand: Lantronix
Dimensions: 143 mm x 107 mm x 34 mm
Flash: 512 MB
IP Rating: IP41
Operating Supply Voltage: 0 V to 30 V
Power Consumption: 6 W
Product Type: Routers
Protocol - Cellular, NBIoT, LTE: LTE
RAM: 256 MB
Series: NTC-220
Factory Pack Quantity: 50
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620085
ECCN:
5A992
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NTC-220 4G LTE Industrial IoT (IIoT) Routers

Lantronix NTC-220 4G LTE Industrial IoT (IIoT) Routers are integrated with a 1GHz Arm® Cortex®-A8 processor and support 4G LTE Connectivity 1. These routers include a built-in GPS that tracks and monitors vehicles, trucks, and construction machines (not available with NTC-223). The NTC-220 routers consist of a clear LED status display for connection status, connected network type, and connection errors. These routers are used in applications such as smart cities, security, transport, mobility, and enterprises.