MSSLITE-B1

Lantronix
515-MSSLITE-B1
MSSLITE-B1

Mfr.:

Description:
Servers MSSLite 5VDC DB-25 vertical LEDs

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Servers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Serial Device Servers
38.4 kb/s, 10 Mb/s
2 Port
Ethernet, Serial
4.75 V
5.25 V
+ 5 C
+ 50 C
Brand: Lantronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 3.3 in x 2.3 in x 0.4 in
Product Type: Servers
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517699090
USHTS:
8517690000
ECCN:
5A002.a.1