M1003GXT00

Lantronix
927-M1003GXT00
M1003GXT00

Mfr.:

Description:
Modems PN CHANGE ORDER NEW PN: 515-M100G000S

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Modems
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Modems
3.6 Mb/s
RS-232, USB
5 V
32 V
- 30 C
+ 70 C
62.8 mm x 60 mm x 21.8 mm
Brand: Lantronix
Description/Function: The smallest 3G industrial modem
Frequency: 850 MHz, 1.9 GHz
Operating Supply Voltage: 5 V to 32 V
Product Type: Modems
Protocol - Cellular, NBIoT, LTE: 3G, GPRS, EDGE
Protocol - GPS, GLONASS: GPS
Series: M100
Factory Pack Quantity: 50
Subcategory: Ethernet & Communication Modules
Unit Weight: 121,167 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517700000
CNHTS:
8543709990
USHTS:
8517620010
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.