LM4-4S-NA

Lantronix
515-LM4-4S-NA
LM4-4S-NA

Mfr.:

Description:
Servers 4 Serial Ports, 2 Ethernet Ports, LMS, North American Power Cord & Adapter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
626,08 € 626,08 €

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Servers
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Servers
4 Port
Ethernet, Serial
9 VDC
60 VDC
0 C
+ 55 C
Bulk
Brand: Lantronix
Dimensions: 158.75 mm x 158.75 mm x 44.45 mm
Operating Supply Voltage: 9 VDC to 60 VDC
Power Consumption: 24 W
Product Type: Servers
Series: LM4
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 1,42 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A002

LM4 Console Servers

Lantronix LM4 Console Servers are advanced console servers that provide access, monitoring, and control of network infrastructure, operating whether the network is up or down. These servers feature up to four ports of serial console connections for directly managing gear plus support for up to 48 virtual ports. The LM4 servers are designed for IDFs and small network sites and run the powerful LMOS software. This brings the most advanced out-of-band management capabilities to the edge of the network with enterprise-grade automation, cybersecurity, and compliance functionality.