G526RP4AS

Lantronix
515-G526RP4AS
G526RP4AS

Mfr.:

Description:
Gateways INDUSTRY PACK LTE CAT 4 ROUTER FOR CANADA, USA; LTE B71,12(17),13,14,26(5),66(10,4),25(2); 10.8 ~ 60 V DC; L. GASP; DI; DI/O X2; VI/O X2; RS-232; RS-485; USB; WI-FI 5; BT 5; ETHERNET X2; GNSS; DUAL SIM; MICROSD SW EPACK INDUSTRIAL SUIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
337,90 € 337,90 €

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Gateways
Cellular Gateways
600 MHz
Serial
10.8 VDC
60 VDC
- 30 C
+ 70 C
Bulk
Brand: Lantronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 131.5 mm x 81.27 mm x 25 mm
Flash: 8 MB
IP Rating: IP67
Memory Type: RAM
Operating Supply Current: 20 mA
Operating Supply Voltage: 10.8 VDC to 60 VDC
Power Consumption: 75 W
Product Type: Gateways
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth 5.1
Protocol - Cellular, NBIoT, LTE: LTE
Protocol - WiFi - 802.11: WiFi
RAM: 256 MB
Security: G527
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620080
ECCN:
5A992.C