E214G#01

Lantronix
927-E214G#01
E214G#01

Mfr.:

Description:
Modems PN CHANGE ORDER NEW PN: 515-E214G001S

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Quantities greater than 39 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
244,02 € 244,02 €
216,16 € 2.161,60 €
206,56 € 5.164,00 €

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Modems
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
150 Mb/s
DDR2
Serial
8 V
32 V
- 20 C
+ 60 C
92 mm x 57 mm x 22 mm
Brand: Lantronix
Description/Function: Verizon Wireless
Flash: 32 MB
Frequency: 2.4 GHz
Number of Ports: 1 Serial, 2 Ethernet
Product Type: Modems
RAM: 128 MB
Series: E210
Subcategory: Ethernet & Communication Modules
Unit Weight: 213,845 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.