B41H00FS

Lantronix
515-B41H00FS
B41H00FS

Mfr.:

Description:
GNSS / GPS Modules BOLERO41 WORLWIDE, 2G B5/B8/B3/B2, GNSS, IP68, ACCELEROMETER, INT. ANT, DUAL-SIM, LI.ION 850MAH BACKUP BATTERY, RS-232, 8PIN CONN. CABLE, 2XI/O, 1-WIRE, RTC, 2XLED, AVL3 FIRMWARE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: GNSS / GPS Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
BOLERO
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
10.8 V
48 V
RS-232
Bulk
Brand: Lantronix
Data Rate: 7.2 Mb/s
Operating Supply Voltage: 10.8 V to 48 V
Product Type: GPS Modules
Protocol - Cellular, NBIoT, LTE: 2G
Factory Pack Quantity: 50
Subcategory: Wireless & RF Modules
Part # Aliases: BOLERO41 BOLERO 41 60189
Unit Weight: 210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620010
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.