A21H0

Lantronix
515-A21H0
A21H0

Mfr.:

Description:
Antennas Dual-band Wi-Fi Peak 3.8 dBi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,22 € 9,22 €

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
Indoor Antennas
Passive Antenna
2.4 GHz
5.8 GHz
WiFi
ISM
Whip
Tilt/Swivel
3.8 dBi
2
2 Band
Panel Mount
Connector
SMA-Male
2.4 GHz
Bulk
Brand: Lantronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 10
Subcategory: Antennas
Part # Aliases: ACC-A21 60019
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517710000
ECCN:
EAR99

FEATURED PRODUCTS
LANTRONIX