60207

Lantronix
515-60207
60207

Mfr.:

Description:
NFC/RFID Development Tools Sciel Reater LITE 433MHz

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
267,49 € 2.674,90 €

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: NFC/RFID Development Tools
RoHS:  
RFID Readers
RFID
Bulk
Brand: Lantronix
Frequency: 433 MHz
Product Type: NFC/RFID Development Tools
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
LANTRONIX