60048

Lantronix
515-60048
60048

Mfr.:

Description:
Specialised Cables 6pin 2x3 connector 4pin 2x2 UCOM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Specialised Cables
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Automotive Cables
Bulk
Brand: Lantronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Specialized Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Part # Aliases: CA69
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
LANTRONIX