56KMODEMCARD-02

Lantronix
515-56KMODEMCARD-02
56KMODEMCARD-02

Mfr.:

Description:
Modems 56k v.92 PC Card Modem with Cable

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Modems
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
56K V.92 PC Card Modem for SLC 8000 Modules
RJ-11
Bulk
Brand: Lantronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Modems
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 222,260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517690000
ECCN:
5A991