CS-DMARK

Lambda Nu
392-CS-DMARK
CS-DMARK

Mfr.:

Description:
Development Boards & Kits - ARM A versatile, easy-to-use, open source ARM development board with a microSD.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,54 € 76,54 €

Product Attribute Attribute Value Select Attribute
Lambda Nu
Product Category: Development Boards & Kits - ARM
D-MARK
Development Boards
ARM Cortex M0
STM32F070RB
Brand: Lambda Nu
Interface Type: I2C, UART, USB
Operating Supply Voltage: 30 VDC
Product Type: Development Boards & Kits - ARM
Subcategory: Development Tools
Tradename: D-MARK Controller Board
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
8537109160
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D-MARK Controller Board

Crowd Supply D-MARK Controller Board with a microSD is a versatile, open-source development board designed to leverage the STM32F070RB ARM microcontroller’s price-to-performance ratio. The D-MARK Controller Board includes open-source D-MARK Script Interpreter (DMSI) firmware, eliminating the need for a programmer. The easy-to-use board needs a few lines of text to a microSD card, slot it in, and watch D-MARK go to work.

FEATURED PRODUCTS
LAMBDA NU