TYA2016102R2M-10

Laird Technologies
739-TYA2016102R2M-10
TYA2016102R2M-10

Mfr.:

Description:
Power Inductors - SMD 2.2uH 1.9A 20% Wire Wound

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.351

Stock:
6.351 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,232 € 0,23 €
0,194 € 1,94 €
0,159 € 15,90 €
0,124 € 124,00 €
Full Reel (Order in multiples of 2000)
0,116 € 232,00 €
0,112 € 448,00 €
0,108 € 1.080,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Power Inductors - SMD
RoHS:  
High Power Choke
0806 (2016 metric)
Shielded
2.2 uH
20 %
1.4 A
180 mOhms
1.9 A
- 40 C
+ 125 C
Standard
2 mm
1.6 mm
1.15 mm
Metal Alloy
TYA
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Laird Technologies
Case Code - in: 0806
Case Code - mm: 2016
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Inductive Components

Laird Technologies provides a wide range of inductive components that satisfy multiple design requirements in power systems. Inductive components are a standard set of components in power electronics used in filtering and power regulation. Various inductive components are found in power regulation or power conversion systems, and each component has to be selected such that it helps achieve low-noise, precise regulation, and required isolation to prevent unintended coupling. This broad line of components from Laird helps designers create a custom, flexible solution that addresses multiple EMI problems in power systems without compromising form factor or excessive use of shielding materials.

TYA Series Power Inductors

Laird Technologies TYA Series Power Inductors are low-profile and high-current conductors that improve performance, reliability, and power efficiency. The low profile feature benefits in consumer electronics, industrial, and telecom design. These power inductors feature extremely low DCR with greater efficiency and enable large currents in small sizes. The TYA series includes a magnetic shielded structure and wire-wound construction. These inductors operate at -40°C to +85°C. Typical applications from these inductors from Laird include DC-DC converters, power suppliers, LCD TVs, gaming consoles, servers, printers, networking, data storage, smart meters, medical instruments, set-up boxes, and base stations.