SWC10056AA120-500

Laird Technologies
875-SWC10056AA120500
SWC10056AA120-500

Mfr.:

Description:
Wireless Charging Coils WPC A6 Multi Mod 12.5-11.5u 100KHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,48 € 19,48 €
16,02 € 160,20 €
14,83 € 370,75 €
14,30 € 800,80 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Wireless Charging Coils
RoHS:  
SWC
12.5 uH
Transmitter
65 mOhms
10 %
- 40 C
+ 125 C
90
3 Coil, 1 Layer
100 mm
56 mm
4.5 mm
Bulk
Brand: Laird Technologies
Product Type: Wireless Charging Coils
Factory Pack Quantity: 56
Subcategory: Wireless Charging
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WPC A6 Wireless Charging Module

Laird Technologies WPC A6 Wireless Charging Module meets WPC Qi Standard, A6 compliant power transmitter design. The multiple coil module features a linear array of primary coils to increase the active charging area. Laird Technologies WPC A6 Wireless Charging Module is built with WPC listed ferrite material for high Q maximum power transmission. 

FEATURED PRODUCTS
LAIRD TECHNOLOGIES