NS1050CAB10C00SN00

Laird Technologies
739-NS1050CAB10C00SN
NS1050CAB10C00SN00

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding NS1050C+3M8005 SHEET 0.500x210x300mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63

Stock:
63 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,61 € 53,61 €
41,98 € 419,80 €
41,79 € 1.044,75 €
38,03 € 3.803,00 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Absorbers
Absorber Sheets & Tiles
Adhesive
300 mm
210 mm
0.5 mm
NS1000
Bulk
Brand: Laird Technologies
Factory Pack Quantity: 1
Subcategory: EMI/RFI
Tradename: NOISEZORB
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
3921135000
JPHTS:
392113000
KRHTS:
3921130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NoiseSorb EMI Noise Suppression Absorbers

Laird Technologies NoiseSorb EMI Noise Suppression Absorbers are used for EMI control in electronic devices. The ultra-thin absorbers are designed for the frequency ranging from 20MHz to 2GHz. These NoiseSorb EMI noise suppression absorbers are used to mitigate electromagnetic (EM) energy. Laird Technologies absorbers interact and suppress the magnetic field at the noise source. Typical applications include consumer electronics and industrial electronics.