MP0760-100

Laird Technologies
875-MP0760-100
MP0760-100

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding Ferrite Plate with adhesive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.241

Stock:
7.241 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,955 € 0,96 €
0,576 € 5,76 €
0,448 € 11,20 €
0,367 € 36,70 €
0,296 € 74,00 €
0,28 € 140,00 €
0,249 € 249,00 €
0,209 € 535,04 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Plates
Absorber Sheets & Tiles
Adhesive
19.3 mm
19.3 mm
1.27 mm
MP
Bulk
Brand: Laird Technologies
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 640
Subcategory: EMI/RFI
Unit Weight: 2,322 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99