MI0805M221R-10
See Product Specifications
Mfr.:
Description:
Ferrite Beads 220ohms 100MHz 2.5A Monolithic 0805 SMD
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
67.271Expected 9/7/2026
-
Factory Lead Time:
-
9Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,103 € | 0,10 € | |
| 0,076 € | 0,76 € | |
| 0,066 € | 1,65 € | |
| 0,054 € | 2,70 € | |
| Full Reel (Order in multiples of 4000) | ||
| 0,054 € | 216,00 € | |
Similar Products
- TARIC:
- 8504509590
- CNHTS:
- 8548000001
- CAHTS:
- 8548000000
- USHTS:
- 8548000000
- JPHTS:
- 854800000
- MXHTS:
- 85049099
- ECCN:
- EAR99
Bulgaria
