MHE05032R2M-10

Laird Technologies
739-MHE05032R2M-10
MHE05032R2M-10

Mfr.:

Description:
Power Inductors - SMD 2.2 UH 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 8000   Multiples: 8000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,525 € 4.200,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Power Inductors - SMD
RoHS:  
2.2 uH
MHE0503
Reel
Brand: Laird Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

MHE0x03 High Current Low DCR Power Inductors

Laird Performance Materials MHE0x03 High Current Low DCR Power Inductors improve performance, reliability, and power efficiency in DC-DC converters and power supply units/circuits. A lower power loss benefits consumer electronics, industrial, and telecoms product design. The MHE0x03 inductors feature extremely low DCR with high efficiency and enable a larger current in a small, surface-mount package. The Laird Performance Materials MHE0x03 High Current Low DCR Power Inductors offer magnetic shielding and a moulded construction, with operating temperatures ranging from -40°C to 125°C for the MHE0503 and -40°C to 150°C for the MHE0603 components (including self-heating temperature rise).

Inductive Components

Laird Technologies provides a wide range of inductive components that satisfy multiple design requirements in power systems. Inductive components are a standard set of components in power electronics used in filtering and power regulation. Various inductive components are found in power regulation or power conversion systems, and each component has to be selected such that it helps achieve low-noise, precise regulation, and required isolation to prevent unintended coupling. This broad line of components from Laird helps designers create a custom, flexible solution that addresses multiple EMI problems in power systems without compromising form factor or excessive use of shielding materials.