MGV0402220M-10

Laird Technologies
739-MGV0402220M-10
MGV0402220M-10

Mfr.:

Description:
Power Inductors - SMD Molding Power Inductor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,552 € 1.656,00 €
0,522 € 3.132,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Power Inductors - SMD
High Power Inductor
4.1 mm x 2 mm x 4.5 mm
Shielded
22 uH
20 %
1.2 A
500 mOhms
1.4 A
- 40 C
+ 125 C
Standard
4.5 mm
4.1 mm
2 mm
MGV
Reel
Application: High Current
Brand: Laird Technologies
Core Type: Molded
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99

MGV High Current Molded SMD Power Inductors

Laird Technologies MGV High Current Molded SMD Power Inductors improve performance and power efficiency in automotive and general electronic applications. These inductors are available in a wide range of sizes with lengths from 2mm to 17.6mm, widths from 1.6mm to 16.9mm, and heights from 1mm to 6.7mm. With magnetic shielding and a molded construction, the MGV series offers a saturation current of up to 7.9A within an operating temperature range of -40°C to +125°C (including self-heating). Laird Technologies MGV High Current Molded SMD Power Inductors are ideal for DC/DC converters, high current/high switching frequency power supplies, mobile devices, and consumer portable devices.

Inductive Components

Laird Technologies provides a wide range of inductive components that satisfy multiple design requirements in power systems. Inductive components are a standard set of components in power electronics used in filtering and power regulation. Various inductive components are found in power regulation or power conversion systems, and each component has to be selected such that it helps achieve low-noise, precise regulation, and required isolation to prevent unintended coupling. This broad line of components from Laird helps designers create a custom, flexible solution that addresses multiple EMI problems in power systems without compromising form factor or excessive use of shielding materials.