MGAH06033R3M-10

Laird Technologies
739-MGAH06033R3M-10
MGAH06033R3M-10

Mfr.:

Description:
Power Inductors - SMD 3.3uH 0.03ohm 9.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.140

Stock:
5.140 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,404 € 0,40 €
0,333 € 3,33 €
0,273 € 27,30 €
0,263 € 131,50 €
Full Reel (Order in multiples of 1000)
0,224 € 224,00 €
0,205 € 410,00 €
0,20 € 1.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
Shielded
3.3 uH
20 %
6 A
30 mOhms
9.5 A
- 55 C
+ 155 C
7 mm
6.6 mm
2.8 mm
Metal Composite
MGAH0603
Reel
Cut Tape
MouseReel
Brand: Laird Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

MHAH High-Temperature Molded SMD Power Inductors

Laird Technologies MHAH High-Temperature Molded SMD Power Inductors improve consumer electronics and telecom designs' performance, reliability, and efficiency. The low-profile inductors feature an extremely low DCR with greater efficiency and enable a large current in a small size. Laird Technologies MHAH SMD power inductors offer magnetic shielding with a molded construction and operate from -55°C to +155°C, including the self-heating rise in temperature. Applications include industrial/telecom/datacom DC-DC power lines and DC-DC converters with low power loss, low voltage, and high output currents.