MGA10043R3M-10

Laird Technologies
739-MGA10043R3M-10
MGA10043R3M-10

Mfr.:

Description:
Power Inductors - SMD PwrInd,SMT,Shld,IRated 10.00x10.00x4.00mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20000   Multiples: 20000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,498 € 9.960,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Power Inductors - SMD
High Power Inductor
10 mm x 4 mm x 10 mm
Shielded
3.3 uH
20 %
11 A
13.2 mOhms
12 A
- 40 C
+ 125 C
Standard
10 mm
10 mm
4 mm
MGA
Application: Power
Brand: Laird Technologies
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 20000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.