MGA0603R22M-10

Laird Technologies
739-MGA0603R22M-10
MGA0603R22M-10

Mfr.:

Description:
Power Inductors - SMD PwrInd,SMT,Shld,IRated 6.00x6.00x3.00mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 12000   Multiples: 12000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,304 € 3.648,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Power Inductors - SMD
High Power Inductor
6 mm x 3 mm x 6 mm
Shielded
220 nH
20 %
23 A
2.8 mOhms
40 A
- 40 C
+ 125 C
Standard
6 mm
6 mm
3 mm
MGA
Application: Power
Brand: Laird Technologies
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 12000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.