LI0603B201R-10

Laird Technologies
875-LI0603B201R-10
LI0603B201R-10

Mfr.:

Description:
Ferrite Beads 200ohms 0.4ohms 200mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.918

Stock:
19.918
Can Dispatch Immediately
On Order:
20.000
Expected 7/27/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,155 € 0,16 €
0,128 € 1,28 €
0,113 € 2,83 €
0,102 € 5,10 €
0,093 € 9,30 €
0,082 € 20,50 €
0,076 € 38,00 €
0,068 € 68,00 €
Full Reel (Order in multiples of 4000)
0,038 € 152,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Ferrite Beads
RoHS:  
LI
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
200 Ohms
200 mA
400 mOhms
- 40 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Cut Tape
MouseReel
Brand: Laird Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Ferrite Beads
Factory Pack Quantity: 4000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Differential Mode Ferrite Chip Bead Power
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509590
CNHTS:
8548000001
CAHTS:
8504909090
USHTS:
8548000000
MXHTS:
85049099
ECCN:
EAR99