IWC0603CR12R-3G

Laird Technologies
739-IWC0603CR12R-3G
IWC0603CR12R-3G

Mfr.:

Description:
RF Inductors - SMD 0603 120nH 2% 300mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 20000   Multiples: 20000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,112 € 2.240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
1.8 mm x 1.12 mm x 1.02 mm
Unshielded
120 nH
2 %
300 mA
750 mOhms
- 40 C
+ 125 C
32
1.3 GHz
Standard
1.8 mm
1.12 mm
1.02 mm
Ceramic
IWC0603
Reel
Brand: Laird Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

IWC SMD Wirewound Ceramic Chip Inductors

Laird Technologies IWC SMD Wirewound Ceramic Chip Inductors feature high resonance frequencies and narrow inductance tolerances. The IWC inductors offer a high Q factor and low loss to more efficiently mitigate signal interference, particularly in 4G and 5G designs. Available in 0402, 0603, 0805, and 1008 case sizes, the inductors offer a 22nH to 1000nH inductance range with ±2% or ±5% tolerances, a 0.11Ω to 3.9Ω maximum DCR range, a 30mA to 1000mA rated current capacity, and a wide -40°C to +125°C operating temperature range. A low-profile design is easy to install and enables compact electronic designs. Laird Technologies IWC inductors are designed for resonant circuits and impedance matching for antenna amplifiers, multimedia, and wireless communication systems.