HZ0603C601R-10

Laird Technologies
875-HZ0603C601R-10
HZ0603C601R-10

Mfr.:

Description:
Ferrite Beads 600ohms 100MHz 300mA Monolithic 0603 SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
51.556
Expected 5/5/2026
340.000
60.000
Expected 6/15/2026
120.000
Expected 7/7/2026
160.000
Expected 7/10/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,095 € 0,10 €
0,069 € 0,69 €
0,053 € 1,33 €
0,048 € 4,80 €
0,041 € 10,25 €
0,037 € 18,50 €
0,033 € 33,00 €
Full Reel (Order in multiples of 4000)
0,025 € 100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Ferrite Beads
RoHS:  
HZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
600 Ohms
300 mA
450 mOhms
- 40 C
+ 125 C
1.6 mm
0.5 mm
0.5 mm
Reel
Cut Tape
MouseReel
Brand: Laird Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Ferrite Beads
Factory Pack Quantity: 4000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Differential Mode Ferrite Chip Bead High Frequency
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504901110
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99

Inductive Components

Laird Technologies provides a wide range of inductive components that satisfy multiple design requirements in power systems. Inductive components are a standard set of components in power electronics used in filtering and power regulation. Various inductive components are found in power regulation or power conversion systems, and each component has to be selected such that it helps achieve low-noise, precise regulation, and required isolation to prevent unintended coupling. This broad line of components from Laird helps designers create a custom, flexible solution that addresses multiple EMI problems in power systems without compromising form factor or excessive use of shielding materials.