HI3312X101R-10

Laird Technologies
875-HI3312X101R-10
HI3312X101R-10

Mfr.:

Description:
Ferrite Beads 100ohms 100MHz 10A Monolithic 3312 SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41.687

Stock:
41.687
Can Dispatch Immediately
On Order:
44.750
Expected 5/5/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,03 € 1,03 €
0,719 € 7,19 €
0,618 € 15,45 €
0,549 € 27,45 €
0,484 € 48,40 €
0,435 € 108,75 €
Full Reel (Order in multiples of 2500)
0,435 € 1.087,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Ferrite Beads
RoHS:  
HI
Ferrite Chip Beads
SMD/SMT
3312 (8531 metric)
100 Ohms
10 A
4 mOhms
- 55 C
+ 125 C
8.5 mm
3.1 mm
2.28 mm
Reel
Cut Tape
MouseReel
Brand: Laird Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Ferrite Beads
Factory Pack Quantity: 2500
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Differential Mode Ferrite Chip Bead Power
Unit Weight: 317,510 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500000
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99

Inductive Components

Laird Technologies provides a wide range of inductive components that satisfy multiple design requirements in power systems. Inductive components are a standard set of components in power electronics used in filtering and power regulation. Various inductive components are found in power regulation or power conversion systems, and each component has to be selected such that it helps achieve low-noise, precise regulation, and required isolation to prevent unintended coupling. This broad line of components from Laird helps designers create a custom, flexible solution that addresses multiple EMI problems in power systems without compromising form factor or excessive use of shielding materials.