HFB123049-300

Laird Technologies
875-HFB123049-300
HFB123049-300

Mfr.:

Description:
Ferrite Cable Cores 258ohms 300MHz 4.88mm Inside Dia.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 895

Stock:
895 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,07 € 2,07 €
1,44 € 14,40 €
1,23 € 30,75 €
1,08 € 54,00 €
0,946 € 94,60 €
0,856 € 214,00 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Ferrite Cable Cores
RoHS:  
HFB
Round Cable Cores Solid
258 Ohms
4.88 mm
88.67 mm
25.4 mm
Bulk
HF
Brand: Laird Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 720
Subcategory: Ferrites
Test Frequency: 300 MHz
Type: Round Cylindrical Core
Unit Weight: 12,804 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000001
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99