HFB095051-200

Laird Technologies
875-HFB095051-200
HFB095051-200

Mfr.:

Description:
Ferrite Cable Cores 120ohms 300MHz 5.08mm Inside Dia.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 479

Stock:
479
Can Dispatch Immediately
On Order:
5.120
Expected 7/13/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,989 € 0,99 €
0,689 € 6,89 €
0,592 € 14,80 €
0,525 € 26,25 €
0,463 € 46,30 €
0,388 € 97,00 €
0,335 € 167,50 €
0,328 € 328,00 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Ferrite Cable Cores
RoHS:  
HFB
Round Cable Cores Solid
120 Ohms
5.08 mm
08.67 mm
19 mm
Bulk
HF
Brand: Laird Technologies
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 1280
Subcategory: Ferrites
Test Frequency: 300 MHz
Type: Round Cylindrical Core
Unit Weight: 5,260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504901110
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.