CZ200-080S

Laird Technologies
739-CZ200-080S
CZ200-080S

Mfr.:

Description:
Thermal Interface Products COOLZORB-200 .080in .080x4x4in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,39 € 52,39 €
46,10 € 461,00 €
40,66 € 1.219,80 €
39,27 € 1.963,50 €
37,53 € 3.753,00 €
37,52 € 9.380,00 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Thermal Interface Products
RoHS:  
Thermal and EMI Absorbers
Non-standard
1.7 W/mK
Gray
- 40 C
+ 175 C
4 in
4 in
UL 94 V-0
Bulk
Brand: Laird Technologies
Product Type: Thermal Interface Products
Factory Pack Quantity: 10
Subcategory: Thermal Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CoolZorb 200 Hybrid TIM/EMI Absorbers

Laird Technologies CoolZorb 200 Hybrid TIM/EMI Absorbers are hybrid absorber / thermal management materials for EMI mitigation and heat dissipation. These absorbers feature 34psi tensile strength, 2 x 1010Ω surface resistivity, 91.2% resilience percentage, and -40°C to 175°C operating temperature range. The absorbers function like a traditional thermal interface material between heat sources, such as an IC, and a heat sink, other heat transfer devices, or a metal chassis. Laird Technologies CoolZorb 200 absorbers offer good EMI suppression within 1GHz to 25GHz, suppressing unwanted energy coupling, resonances, or surface currents causing board-level EMI issues. Applications include EMI attenuation, mmWave, optical modules, and thermal transfer.