CC1812C513R-10

Laird Technologies
875-CC1812C513R-10
CC1812C513R-10

Mfr.:

Description:
Common Mode Filter Chokes 51uH 250volts 0.5ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.356

Stock:
4.356 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,64 € 4,64 €
3,81 € 38,10 €
3,53 € 88,25 €
3,33 € 166,50 €
3,21 € 321,00 €
Full Reel (Order in multiples of 2000)
2,63 € 5.260,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Common Mode Filter Chokes
RoHS:  
CC
PCB Mount
SMD/SMT
1 Channel
51 uH
3.5 kOhms
200 mA
500 mOhms
- 40 C
+ 125 C
5 mm
4 mm
5.55 mm
Reel
Cut Tape
MouseReel
Common Mode Chokes
Signal Line
Brand: Laird Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Common Mode Chokes
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Unit Weight: 281,230 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509520
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99

Inductive Components

Laird Technologies provides a wide range of inductive components that satisfy multiple design requirements in power systems. Inductive components are a standard set of components in power electronics used in filtering and power regulation. Various inductive components are found in power regulation or power conversion systems, and each component has to be selected such that it helps achieve low-noise, precise regulation, and required isolation to prevent unintended coupling. This broad line of components from Laird helps designers create a custom, flexible solution that addresses multiple EMI problems in power systems without compromising form factor or excessive use of shielding materials.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

Common Mode Chokes

Laird Technologies Common Mode Chokes are designed for power, low-frequency, and high-frequency signal lines. The chokes can withstand high DC currents without degradation of filtering performance and are stable under load bias. The compact chokes feature low DCR and offer excellent impedance versus frequency. Laird Technologies Common Mode Chokes can be used for USB, HDMI, 1394, DVI, S-ATA, and LVDS signal line applications.