BMI-S-608

Laird Technologies
739-BMI-S-608
BMI-S-608

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding STD Board Level Shield 39.6x39.6x7mm FRAME

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.499
Expected 6/29/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,92 € 1,92 €
1,43 € 14,30 €
1,30 € 32,50 €
1,03 € 103,00 €
Full Reel (Order in multiples of 150)
0,98 € 147,00 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
39.6 mm
39.6 mm
7 mm
Reel
Cut Tape
Brand: Laird Technologies
Material: Stainless Steel
Factory Pack Quantity: 150
Subcategory: EMI/RFI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8529909800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BMI-S-608 Shield Frame

Laird Technologies BMI-S-608 Shield Frame is a one-part shielding solution with a stainless-steel design and without a top-mount cover. This shield frame includes rows of integrated contact spring fingers on each inner sidewall of the four-sided shield. The spring fingers grasp the heat sink housing directly and integrate the heat sink with the PCB’s heat-sensitive components. The shield frame reduces the spacing between adjacent shields and allows easier repairs of components. Additional features include excellent solderability and corrosion performance, <0.10mm typical flatness / coplanarity, and -40°C to +125°C operating temperature range. Laird Technologies BMI-S-608 Shield Frame is used in high-power computing, domain controllers, radio navigation systems, and instrument cluster displays.