BMI-S-230-C

Laird Technologies
739-BMI-S-230-C
BMI-S-230-C

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding BMI-S-230 Cover 1.514 x 2.014

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.901

Stock:
8.901 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,32 € 1,32 €
0,972 € 9,72 €
0,886 € 22,15 €
0,781 € 78,10 €
0,71 € 177,50 €
0,685 € 342,50 €
0,679 € 774,06 €
0,645 € 3.676,50 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
EMI/RFI Shield Cover, Two-Piece
SMD/SMT
38.1 mm
50.8 mm
5.08 mm
BMI-S
Bulk
Brand: Laird Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 1140
Subcategory: EMI/RFI
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
For this BMIS series:

The cover and frame may be purchased separately if you need
just a cover or frame. If you need a complete part you must
order both part numbers (cover and frame).

Frame part numbers end in F.
Cover part numbers end in C.

Please contact a Mouser Technical Sales Representative for
further information.

5-1115-02

TARIC:
8531900000
CNHTS:
8548000090
CAHTS:
7326909010
USHTS:
7326901000
ECCN:
EAR99

BMI-S Board Level Shields

Laird Technologies BMI-S Board Level Shields are designed to provide maximum performance within a minimum timeline. These mount shields are available in both one-piece and two-piece designs. The one-piece designs offer economical shielding protection and two-piece designs offer flexibility to inspect or repair shield components without risking board damage. These standard design shields do not need any tooling cost. Laird Technologies BMI-S Board Level Shields are suitable for infotainment, LED lighting, tablets, drones, smart appliances, wireless metering, defibrillators, RFID systems, and ultrasound.