BMI-S-210-F

Laird Technologies
739-BMI-210-F
BMI-S-210-F

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding BLS,2PSH,FRM,SnS,TnR .118x1.200x1.732in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.283

Stock:
9.283 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,13 € 1,13 €
1,05 € 10,50 €
Full Reel (Order in multiples of 370)
1,05 € 388,50 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
EMI/RFI Shield Frame, Two-Piece
SMD/SMT
1.732 in
1.2 in
0.118 in
BMI-S-F
Reel
Cut Tape
Brand: Laird Technologies
Factory Pack Quantity: 370
Subcategory: EMI/RFI
Part # Aliases: BMIS-210-F
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
7326909890
CNHTS:
8548000090
CAHTS:
7326909010
USHTS:
7326901000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BMI-S Board Level Shields

Laird Technologies BMI-S Board Level Shields are designed to provide maximum performance within a minimum timeline. These mount shields are available in both one-piece and two-piece designs. The one-piece designs offer economical shielding protection and two-piece designs offer flexibility to inspect or repair shield components without risking board damage. These standard design shields do not need any tooling cost. Laird Technologies BMI-S Board Level Shields are suitable for infotainment, LED lighting, tablets, drones, smart appliances, wireless metering, defibrillators, RFID systems, and ultrasound.