BMI-S-209-C-20

Laird Technologies
739-BMI-S-209-C-20
BMI-S-209-C-20

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding 1.75X19.00X29.86MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.011

Stock:
5.011 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,733 € 7,33 €
0,663 € 16,58 €
0,586 € 58,60 €
0,55 € 137,50 €
0,527 € 263,50 €
0,52 € 520,00 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
EMI/RFI Shield Cover, Two-Piece
SMD/SMT
29.86 mm
19 mm
1.75 mm
Bulk
Brand: Laird Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Factory Pack Quantity: 5700
Subcategory: EMI/RFI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7326909890
CNHTS:
8548000090
CAHTS:
7326909010
USHTS:
7326901000
ECCN:
EAR99