BMI-S-203-F-20-R

Laird Technologies
739-BMI-S-203-F-20-R
BMI-S-203-F-20-R

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding SBS,FRAM,TRP 26.21x26.21x2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.388

Stock:
5.388 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,36 € 2,36 €
1,76 € 17,60 €
1,61 € 40,25 €
1,44 € 144,00 €
1,37 € 342,50 €
1,29 € 645,00 €
Full Reel (Order in multiples of 750)
1,23 € 922,50 €
1,21 € 2.722,50 €
1,20 € 5.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
EMI/RFI Shield Frame, Two-Piece
SMD/SMT
26.61 mm
26.61 mm
2 mm
BMI-S
Reel
Cut Tape
MouseReel
Brand: Laird Technologies
Factory Pack Quantity: 750
Subcategory: EMI/RFI
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
7326909890
CNHTS:
8548000090
USHTS:
7419805050
JPHTS:
741980000
KRHTS:
7419809000
BRHTS:
74199990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BMI-S Board Level Shields

Laird Technologies BMI-S Board Level Shields are designed to provide maximum performance within a minimum timeline. These mount shields are available in both one-piece and two-piece designs. The one-piece designs offer economical shielding protection and two-piece designs offer flexibility to inspect or repair shield components without risking board damage. These standard design shields do not need any tooling cost. Laird Technologies BMI-S Board Level Shields are suitable for infotainment, LED lighting, tablets, drones, smart appliances, wireless metering, defibrillators, RFID systems, and ultrasound.