BMI-S-102

Laird Technologies
739-BMI-S-102
BMI-S-102

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding SBS,1PSH 3.60x16.5x16.5MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.023

Stock:
8.023 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 700)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,05 € 2,05 €
1,52 € 15,20 €
1,38 € 34,50 €
1,24 € 124,00 €
1,17 € 292,50 €
Full Reel (Order in multiples of 700)
1,11 € 777,00 €
1,05 € 1.470,00 €
1,03 € 2.163,00 €
0,98 € 4.802,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
Open Frame Shields & Enclosures
SMD/SMT
16.5 mm
16.5 mm
3.6 mm
BMI-S
Reel
Cut Tape
MouseReel
Brand: Laird Technologies
Country of Assembly: MX
Country of Diffusion: Not Available
Country of Origin: MX
Factory Pack Quantity: 700
Subcategory: EMI/RFI
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7326909890
CNHTS:
8548000090
CAHTS:
7326909010
USHTS:
7326901000
ECCN:
EAR99