A18921-02

Laird Technologies
739-A18921-02
A18921-02

Mfr.:

Description:
Thermal Interface Products Thickness 0.50mm 229x229mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
173,21 € 173,21 €
157,02 € 1.570,20 €

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Thermal Gap Filler
16 W/m-K
Gray
- 40 C
+ 125 C
229 mm
229 mm
0.5 mm
UL 94 V-0
SF16
Bulk
Brand: Laird Technologies
Product Type: Thermal Interface Products
Factory Pack Quantity: 20
Subcategory: Thermal Management
Tradename: Tflex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3824999397
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Thermal Interface Solutions

Laird Technologies Thermal Interface Solutions are designed to meet the challenges of today's electronics, which are smaller but more powerful. Laird TIM products are engineered to fill in air gaps and microscopic irregularities to help deliver more efficient cooling.

Tflex™ SF16 Thermal Gap Fillers

Laird Technologies Tflex™ SF16 Thermal Gap Fillers are innovative, high-performing thermal materials in the Laird non-silicone-based gap filler portfolio. The non-silicone-based technology delivers gap fillers with excellent deflection properties, minimizing pressure on components during deflection. Little pressure is required to achieve very low thermal resistance. The thickness of the Tflex SF16 ranges from 0.5mm to 5mm in 0.5mm increments, available as standard.