A18906-18

Laird Technologies
739-A18906-18
A18906-18

Mfr.:

Description:
Thermal Interface Products Thickness 4.50mm 457x457mm Grey

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Thermal Interface Products
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Gap Fillers / Gap Pads / Sheets
Ceramic Filled Silicone
6.2 W/mK
7 kV
Gray
- 50 C
+ 150 C
457 mm
457 mm
4.5 mm
UL 94 V-0
HR6.5
Bulk
Brand: Laird Technologies
Product Type: Thermal Interface Products
Factory Pack Quantity: 1
Subcategory: Thermal Management
Tradename: Tflex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Thermal Interface Solutions

Laird Technologies Thermal Interface Solutions are designed to meet the challenges of today's electronics, which are smaller but more powerful. Laird TIM products are engineered to fill in air gaps and microscopic irregularities to help deliver more efficient cooling.

Tflex™ HR6.5 Thermal Gap Filler

Laird Technologies Tflex™ HR6.5 Thermal Gap Filler is a thermal interface material with >6W/mK thermal conductivity and high recovery properties. This filler is built to withstand cyclic gap changes due to shock, vibration, or warpage, providing consistent thermal performance over the part's life. HR6.5 material provides minimal stress on components, is easily assembled, and, in many cases, can be reused after rework due to its good rebound capability. Laird Technologies Tflex HR6.5 Thermal Gap Filler offers a 1mm to 5mm thickness range, ceramic-filled silicon sheet construction, a UL 94V-0 flammability rating, and a -50°C to +150°C operating temperature range.